help desk software
DATA SHEET

IUGH11-1-66-15.0-91

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGH11-1-66-15.0-91
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Magnetic 2Pole 15A
Search Keywords:
IUGH1116615091
IN STOCK: 25
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$106.42
$319.260
6
$78.43
$470.580
12
$72.74
$872.880
27
$48.65
$1,313.550
51
$43.41
$2,213.910
102
$38.06
$3,882.120
252 +
$31.15
$7,849.800
Older Equivalent
UPGH11-1-66-153-91
UPGH11-1-66-153-91
VIEW PRODUCT
Tools/3D Models
Product Guides