Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGH666-1-41-30.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Search Keywords:
IUGH66614130001
IN STOCK:
0
On Order:
1
can ship 11/22/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$212.12
$212.120
3
$190.21
$570.630
6
$188.31
$1,129.860
12
$186.43
$2,237.160
27
+
$184.56
$4,983.120
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUG6-1-51-20.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 20A
IUG6-1-61-20.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
IUG6-1-51-30.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 30A
IUGH666-1-61-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
IUGH666-1-61-20.0-01
Circuit Breaker Magnetic 3Pole 20A