Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGH666-1-61-20.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
The AIRPAX / SENSATA part IUGH666-1-61-20.0-01 is a high-quality circuit breaker designed specifically for magnetic protection. With its 3-pole configuration, it offers reliable and efficient performance in various electrical applications. This circuit breaker has a maximum current rating of 20A, making it suitable for medium to heavy load requirements. Its compact design and durable construction ensure long-lasting reliability and safety. Whether used in industrial, commercial, or residential settings, this circuit breaker provides the necessary magnetic protection for electrical systems.
Search Keywords:
IUGH66616120001
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$187.57
$187.570
3
$171.87
$515.610
6
$168.45
$1,010.700
12
$164.57
$1,974.840
27
+
$148.65
$4,013.550
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUG6-1-51-30.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 30A
IUG6-1-51-20.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 20A
IUGH666-1-61-50.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC
IUGH666-1-41-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
IUGH666-1-61-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC