Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-51-15.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Search Keywords:
IUGN6151150
IN STOCK:
31
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$86.58
$259.740
6
$79.99
$479.940
12
$78.29
$939.480
27
$68.59
$1,851.930
51
$58.85
$3,001.350
102
$57.19
$5,833.380
252
+
$50.52
$12,731.040
Product Guides