IUGN6-1-51-30.0
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 1Pole 30A 80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-51-30.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part IUGN6-1-51-30.0 is a reliable and efficient hydraulic magnetic circuit breaker. This 1-pole breaker is specifically designed to handle up to 30A at 80VDC, making it ideal for a wide range of applications. With its durable construction and high performance capabilities, this circuit breaker is sure to meet your electrical protection needs.
Search Keywords:
IUGN6151300
IN STOCK:
30
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$69.67
$209.010
6
$68.63
$411.780
12
$67.60
$811.200
27
$66.58
$1,797.660
51
$65.58
$3,344.580
102
$63.44
$6,470.880
252
+
$50.52
$12,731.040
DOWNLOADS