Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-52-35.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 35A
Search Keywords:
IUGN6152350
IN STOCK:
14
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$86.64
$259.920
6
$80.04
$480.240
12
$78.34
$940.080
27
$68.63
$1,853.010
51
$58.90
$3,003.900
102
$57.23
$5,837.460
252
+
$49.26
$12,413.520
Product Guides