Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-52-40.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Search Keywords:
IUGN6152400
IN STOCK:
8
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$79.12
$237.360
6
$73.10
$438.600
12
$71.54
$858.480
27
$70.02
$1,890.540
51
$68.80
$3,508.800
102
$61.68
$6,291.360
252
+
$49.26
$12,413.520
Product Guides
CUSTOMERS
ALSO BOUGHT
IAGN6-1-51-40.0
Circuit Breaker, Hydr/Magn, Screw, 1 Pole, DC Short Delay, 40A, IAG Series | Sensata - Air...
IUGN6-1REC4-72-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 250VAC - 80VDC - DC/60Hz Long ...
IAGN6-1REC4-52-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 40A - 250V AC - 80V DC - Toggle - Panel Mount...