Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-61-35.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 35A 250VAC
Search Keywords:
IUGN6161350
IN STOCK:
4
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$86.58
$259.740
6
$63.74
$382.440
12
$60.76
$729.120
27
$39.95
$1,078.650
51
$35.10
$1,790.100
102
$31.47
$3,209.940
252
+
$25.45
$6,413.400
Product Guides