IUGN6-1-72-10.0
Sensata / AIRPAXCircuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 10.0 Amps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-72-10.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
This AIRPAX / SENSATA circuit breaker, part number IUGN6-1-72-10.0, features a sealed toggle design with screw terminal connections. This breaker is designed for DC and 60Hz applications with a long delay, and is capable of handling up to 240Vac or 80Vdc at 10.0 Amps. Ideal for a variety of electronic and electrical systems, this circuit breaker provides reliable protection and peace of mind.
Search Keywords:
IUGN6172100
IN STOCK:
19
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$82.38
$247.140
6
$76.11
$456.660
12
$74.49
$893.880
27
$70.05
$1,891.350
51
$69.00
$3,519.000
102
$63.44
$6,470.880
252
+
$50.52
$12,731.040
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUGN6-1-72-5.00
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 5.00...
IUGN6-1-72-15.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 15.0...
IUGN6-1-72-20.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 20.0...
IUGN6-1-72-40.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 40.0...
IUGN6-1-72-7.50
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 7.50...