IUGN6-1-72-15.0
Sensata / AIRPAXCircuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 15.0 Amps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-72-15.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
The AIRPAX / SENSATA IUGN6-1-72-15.0 is a highly reliable circuit breaker designed for a variety of applications. This sealed toggle breaker features screw terminals for easy and secure connections. With its DC/60Hz long delay function, it offers reliable protection against overloads and short circuits. Rated at 240Vac/80Vdc and capable of handling a current of 15.0 Amps, this circuit breaker is suitable for a range of electrical systems. With its robust construction and impressive performance, the IUGN6-1-72-15.0 is an ideal choice for industrial, commercial, and residential applications.
Search Keywords:
IUGN6172150
IN STOCK:
7
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$81.99
$245.970
6
$60.43
$362.580
12
$57.60
$691.200
27
$37.96
$1,024.920
51
$33.48
$1,707.480
102
$30.02
$3,062.040
252
+
$24.32
$6,128.640
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN6-1-72-10.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 10.0...
IUGN6-1-72-20.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 20.0...
IUGN6-1-72-40.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 40.0...
IUGN6-1-72-5.00
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 5.00...
IUGN6-1-72-7.50
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 7.50...