IUGN66-1-51-2.50
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 2.5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-51-2.50
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IUGN66-1-51-2.50 is a reliable and efficient circuit breaker designed for various applications. This hydraulic magnetic breaker features a 2-pole design and has a current rating of 2.5A. It offers excellent protection against overload and short circuit conditions, ensuring the safety of your electrical circuits and equipment. With its durable construction and high-quality components, this circuit breaker safeguards your systems and prevents damage from electrical faults. Trust the AIRPAX / SENSATA IUGN66-1-51-2.50 for reliable circuit protection in your industrial or commercial projects.
Search Keywords:
IUGN66151250
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$155.42
$155.420
3
$143.59
$430.770
6
$140.54
$843.240
12
$138.43
$1,661.160
27
+
$134.82
$3,640.140
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-51-10.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 80VDC - DC Short Delay - Toggl...
IUGN66-1-51-15.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 15A - 80VDC - DC Short Delay - Toggl...
IUGN66-1-51-20.0
Cir Brkr Hyd Mag, Screw, 2 Pole, DC Short Delay, 20A, IUG Series | Sensata - Airpax IUGN66...
IUGN66-1-51-5.00
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 5A - 80VDC - DC Short Delay - Toggle...
IUGN66-1-51-7.50
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 7.5A - 80VDC - DC Short Delay - Togg...