Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-53-20.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
Search Keywords:
IUGN66153200
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$143.41
$143.410
3
$131.18
$393.540
6
$128.39
$770.340
12
$125.82
$1,509.840
27
+
$124.56
$3,363.120
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...