help desk software
DATA SHEET

IUGN66-1-53-5.00

Sensata / AIRPAX

Magnetic Circuit Breaker Provides Low-Cost Power Switching

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-53-5.00
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker Provides Low-Cost Power Switching
Search Keywords:
IUGN66153500
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$139.25
$139.250
3
$137.16
$411.480
6
$102.68
$616.080
12
$96.67
$1,160.040
27 +
$64.66
$1,745.820
Tools/3D Models
Product Guides