IUGN66-1-63F-20.0
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-63F-20.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IUGN66-1-63F-20.0 is a reliable and durable hydraulic magnetic circuit breaker designed for industrial applications. This 2-pole circuit breaker has a 20A rating and is designed to handle 277VAC. With its robust construction and superior performance, this circuit breaker is ideal for ensuring the safety and protection of electrical systems.
Search Keywords:
IUGN66163F200
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$156.42
$156.420
3
$143.82
$431.460
6
$140.76
$844.560
12
$138.64
$1,663.680
27
+
$135.03
$3,645.810
Product Guides
CUSTOMERS
ALSO BOUGHT
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
4NK0AH
Thermal Overload Relay - Orange Line - Open Frame - 0.95A to 1.45A - Used on 0A, 0F, 0G Co...
21011-82
Power Relay 24VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
521198-1
HSG.REC.POS-LOK.187 NAT.