help desk software

IUGN66-1-72-1.00

Sensata / AIRPAX

Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Panel Mount. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-72-1.00
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
The IUGN66-1-72-1.00, IUGN family is a sealed toggle version of the IUG family. The silicone rubber seal around the handle assures panel seal integrity and makes this style a natural for harsh environments. Dimensions of this circuit breaker are: 38.48 mm x 50.8 mm x 42.85 mm. Operating temperature range is from - 40 °C to + 85 °C.
Search Keywords:
IUGN66172100
IN STOCK: 0
On Order:
13   can ship 10/25/24 
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.78
$147.780
3
$136.53
$409.590
6
$133.63
$801.780
12
$131.62
$1,579.440
27 +
$128.25
$3,462.750
DOWNLOADS