IUGN66-1-72-15.0
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-72-15.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
The AIRPAX / SENSATA IUGN66-1-72-15.0 is a hydraulic-magnetic circuit breaker designed for reliable and efficient circuit protection. With a compact and durable 2-pole design, this breaker is able to handle a maximum current of 15A at 240VAC or 80VDC. Constructed to meet stringent industry standards, the IUGN66-1-72-15.0 breaker offers superior performance and longevity. Its hydraulic-magnetic mechanism ensures precise tripping characteristics, allowing for accurate and dependable circuit interruption. This feature also eliminates the need for thermal derating, making it suitable for a wide range of applications.With a voltage rating of 240VAC/80VDC, this breaker can be used in various electrical systems and equipment, providing reliable protection against overcurrents and short circuits. Its compact size makes it ideal for space-constrained installations, while its durable construction ensures long-lasting performance in even the harshest environments.Whether used in industrial machinery, electrical panels, or other critical applications, the AIRPAX / SENSATA IUGN66-1-72-15.0 circuit breaker offers superior protection and reliability. Choose this high-quality breaker to safeguard your circuits and equipment with confidence.
Search Keywords:
IUGN66172150
IN STOCK:
59
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$144.85
$144.850
3
$133.83
$401.490
6
$130.98
$785.880
12
$129.01
$1,548.120
27
+
$102.06
$2,755.620
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-51-7.50
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 7.5A - 80VDC - DC Short Delay - Togg...
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-52-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 80VDC