IUGN66-1-72-20.0
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-72-20.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IUGN66-1-72-20.0 circuit breaker is a hydraulic magnetic device designed for reliable and efficient electrical protection. With a 2-pole configuration, it is capable of handling up to 20 amps of current at 277VAC or 80VDC. This circuit breaker is ideal for use in a variety of applications where reliable overcurrent protection is required. Its hydraulic magnetic mechanism ensures precise and consistent tripping, providing enhanced safety and preventing damage to the circuit. With its compact and durable design, this circuit breaker is built to withstand harsh environments and deliver long-lasting performance.
Search Keywords:
IUGN66172200
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$124.99
$124.990
3
$123.11
$369.330
6
$121.26
$727.560
12
$119.44
$1,433.280
27
+
$114.74
$3,097.980
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN6-1-72-20.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 20.0...
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-62-10.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 250VAC - 50/60Hz Long Delay - ...
IUGN66-1-72-15.0
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC