IUGN66-1-72-2.50
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-72-2.50
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
2
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
The AIRPAX / SENSATA part IUGN66-1-72-2.50 is a reliable hydraulic magnetic circuit breaker designed for optimum performance. With a 2-pole configuration and a current rating of 2.5A, it is suitable for both AC and DC applications, accommodating a voltage range of 240VAC and 80VDC. This circuit breaker offers exceptional protection and durability, ensuring the safety and smooth operation of your electrical system. Trust in the quality and reliability of AIRPAX / SENSATA for your circuit breaker needs.
Search Keywords:
IUGN66172250
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$124.33
$124.330
3
$111.30
$333.900
6
$97.04
$582.240
12
$80.16
$961.920
27
+
$59.48
$1,605.960
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-15.0
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
IUGN66-1-51-7.50
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 7.5A - 80VDC - DC Short Delay - Togg...
IUGN66-1-52-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 80VDC