IUGN66-1-72-5.00
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-72-5.00
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part IUGN66-1-72-5.00 is a circuit breaker designed for hydraulic magnetic applications. It is a 2-pole breaker with a rated current of 5A. This versatile breaker can handle voltage inputs of 277VAC and 80VDC, making it suitable for a wide range of electrical systems. It offers reliable protection and precise tripping characteristics for enhanced safety and performance. Whether used in industrial or commercial settings, this circuit breaker is an excellent choice for maintaining the integrity and efficiency of your electrical circuits.
Search Keywords:
IUGN66172500
IN STOCK:
47
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$77.77
$77.770
3
$75.20
$225.600
6
$72.94
$437.640
12
$71.84
$862.080
27
+
$70.76
$1,910.520
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN66-1-51-7.50
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 7.5A - 80VDC - DC Short Delay - Togg...
IUGN6-1-72-20.0
Circuit Breaker - Sealed Toggle - Screw Terminal - DC/60Hz Long Delay - 240Vac/80Vdc- 20.0...
IUGN66-1-52-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 80VDC
IUGN66-1-64-20.0
Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Short Delay, 2A, IUG Series | Sensata - Airpax IU...