IUGN66-33968-10
Sensata / AIRPAXCircuit Breakers Cir Brkr Hyd Mag | Sensata - Airpax IUGN66-33968-10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-33968-10
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Circuit Breakers Cir Brkr Hyd Mag | Sensata - Airpax IUGN66-33968-10
Search Keywords:
IUGN663396810
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$147.18
$147.180
3
$135.98
$407.940
6
$133.09
$798.540
12
$130.31
$1,563.720
27
+
$129.01
$3,483.270
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-62-10.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 250VAC - 50/60Hz Long Delay - ...
IUGN66-1-62-15.0
Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 15A, IUG Series | Sensata - Airpax IU...
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-15.0
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC