IUGN66-38388-1
Sensata / AIRPAXIUG 2 Panel Mount Toggle Magnetic (Hydraulic Delay) Circuit Breaker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-38388-1
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
The AIRPAX / SENSATA part IUGN66-38388-1 is a highly reliable and durable circuit breaker designed for various industrial applications. With its compact and rugged design, this circuit breaker ensures optimal performance and protection in demanding environments.Featuring a trip-free mechanism, the IUGN66-38388-1 provides reliable circuit interruption, preventing damage to the electrical system and equipment. It offers a wide range of current ratings, making it suitable for different load requirements.The IUGN66-38388-1 circuit breaker also includes innovative features such as a manual trip button and a visible trip indicator, allowing easy and quick identification of tripped circuits. With its versatile design, it can be easily integrated into new or existing electrical systems.Manufactured by AIRPAX / SENSATA, a reputable brand known for its high-quality electrical components, the IUGN66-38388-1 circuit breaker meets stringent industry standards and ensures long-lasting performance. It is a reliable choice for applications that require dependable circuit protection and efficient operation.
Search Keywords:
IUGN66383881
IN STOCK:
29
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$136.66
$409.980
6
$133.75
$802.500
12
$132.41
$1,588.920
27
$129.85
$3,505.950
51
$122.42
$6,243.420
75
$117.70
$8,827.500
102
+
$105.70
$10,781.400
Product Guides
CUSTOMERS
ALSO BOUGHT
6011016
Nuts Lock Hex 26mm 3.1mm Brass Nickel PG 16
87165-1
Contact - AMPMODU Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU Machine A...
L20SC40M
22mm 130V Yellow One-Piece Pilot Light
SC110NR
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
41-NWR120-CWO
6.35mm Led Panel Mount Indicator