help desk software
DATA SHEET

IUGNF6-1-62-10.0

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGNF6-1-62-10.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC
Search Keywords:
IUGNF6162100
IN STOCK: 23
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$82.38
$247.140
6
$76.12
$456.720
12
$74.50
$894.000
27
$70.15
$1,894.050
51
$69.44
$3,541.440
102
$68.75
$7,012.500
252 +
$68.06
$17,151.120
Tools/3D Models
Product Guides