Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGNF6-1-62-15.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC
Search Keywords:
IUGNF6162150
IN STOCK:
22
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$81.99
$245.970
6
$60.43
$362.580
12
$57.60
$691.200
27
$37.96
$1,024.920
51
$33.48
$1,707.480
102
$30.02
$3,062.040
252
+
$24.32
$6,128.640
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGNF6-1-62-7.50
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 250VAC
IUGNF6-1-62-10.0
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC
IUGNF6-1-62-20.0
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC
IUGNF6-1-62-30.0
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC
IUGNF6-1-62-50.0
Circuit Breaker Hydraulic Magnetic 1Pole 50A 250VAC