Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULH111-1REC4-61-35.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
3
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 35A 250VAC
Search Keywords:
IULH1111REC46135001
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$257.49
$257.490
3
$250.33
$750.990
6
$187.04
$1,122.240
12
$175.94
$2,111.280
27
+
$119.22
$3,218.940
Product Guides