IULHK111-1-42-20.0-01
Sensata / AIRPAXCircuit Breaker - Magnetic (Hydraulic Delay) - 3 Poles - 20A, 250VAC/80VDC - Lever Actuator - Non-Illuminated - Screw Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-42-20.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part IULK1-1-42-30.0-01 is panel mount circuit breaker with magnetic (hydraulic delay) designed to provide accurate and consistent protection against overloads and short circuits in various industrial and commercial applications. With its compact size and durable construction, this circuit breaker offers optimal performance and long-lasting reliability. The IULK1-1-42-30.0-01 is capable of handling up to 20.0 amps of current and 250VAC/80VDC of voltage. This circuit breaker has lever actuator and screw contact termination.
Search Keywords:
IULHK11114220001
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$259.72
$259.720
3
$255.83
$767.490
6
$251.99
$1,511.940
12
$248.21
$2,978.520
27
+
$244.49
$6,601.230
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2816
LKG FLG-RCPT, 30A 3P120/208V, L21-30R, WH
CA3-B0-34-630-121-C
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
AA2-B0-34-615-5D1-C
Circuit Breaker 2Pole 15A 277VAC/80VDC
HBL26522
H/LOCK FLGD INLET, 4P5W, 60A 600V
HBL2815ST
POWER ENTRY Connector, NEMA L21-30P, 30A/208V; Connector Type: NEMA L21-30P; Current Ratin...