help desk software
DATA SHEET

IULHK111-1-43-25.0-01

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 25A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-43-25.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 25A
Search Keywords:
IULHK11114325001
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$301.29
$301.290
3
$292.91
$878.730
6
$218.89
$1,313.340
12
$205.92
$2,471.040
27 +
$135.75
$3,665.250
Tools/3D Models
Product Guides