help desk software
DATA SHEET

IULHK111-1-65-30.0-E-01

Sensata / AIRPAX

Circuit Breaker Magnetic Circuit Protectors 3Pole 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK111-1-65-30.0-E-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic Circuit Protectors
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Magnetic Circuit Protectors 3Pole 30A
Search Keywords:
IULHK111165300E01
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$252.43
$252.430
3
$226.00
$678.000
6
$221.33
$1,327.980
12
$218.01
$2,616.120
27 +
$214.74
$5,797.980
Tools/3D Models
Product Guides