IULHK11-1-52-30.0-01
Sensata / AIRPAXCircuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-52-30.0-01 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULHK11-1-52-30.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
The AIRPAX / SENSATA part IULHK11-1-52-30.0-01 is a versatile and highly reliable thermal circuit breaker. Designed to protect electrical circuits from overloads and short circuits, this component offers exceptional performance and durability.Featuring a compact and space-saving design, the IULHK11-1-52-30.0-01 is suitable for a wide range of applications in various industries. Its current rating of 30.0 amps enables it to handle heavy loads, making it ideal for demanding electrical systems.This thermal circuit breaker is equipped with a trip-free mechanism, ensuring that it cannot be manually overridden or reset during an overload. The push-to-reset button allows for easy restoration of normal operation after a fault condition is resolved.Engineered with precision and attention to detail, the IULHK11-1-52-30.0-01 offers reliable protection against electrical faults. Its robust construction and high-quality materials make it resistant to shocks, vibrations, and environmental harshness.With an operating voltage of 80 VDC and a temperature range of -40°C to 85°C, this circuit breaker is designed to perform flawlessly in diverse operating conditions. It complies with international regulatory standards, providing peace of mind and ensuring safe operation.Whether used in automotive, industrial, or commercial applications, the AIRPAX / SENSATA part IULHK11-1-52-30.0-01 delivers exceptional performance, reliability, and safety. Choose this high-quality circuit breaker to safeguard your electrical systems and enhance their overall efficiency.
Search Keywords:
IULHK1115230001
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$158.99
$158.990
3
$146.17
$438.510
6
$143.06
$858.360
12
$140.10
$1,681.200
27
+
$138.00
$3,726.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP17-1-52-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - DC - long time ...
AP17-1-51-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time...
IELHK11-1-52-50.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-52-5...
AP17-1-51-702
Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time...
IULHK11-1-52-15.0-01
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-52-1...