Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULK1-1-51-5.00-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 5A
Search Keywords:
IULK115150001
IN STOCK:
18
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$67.76
$203.280
6
$62.61
$375.660
12
$61.28
$735.360
27
$60.00
$1,620.000
51
$45.96
$2,343.960
102
$44.47
$4,535.940
252
+
$39.86
$10,044.720
Product Guides