Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK111-1-62-25.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 25A
Search Keywords:
IULNK111162250
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$276.96
$276.960
3
$269.82
$809.460
6
$201.61
$1,209.660
12
$189.89
$2,278.680
27
+
$125.45
$3,387.150
Product Guides