Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK111-1REC5-63-5.00-E
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
The AIRPAX / SENSATA part IULNK111-1REC5-63-5.00-E is a highly reliable and efficient thermal circuit breaker designed to protect electrical systems from overcurrent conditions. With its robust construction and advanced design, this circuit breaker offers superior performance in a wide range of applications.Featuring a compact and space-saving design, the IULNK111-1REC5-63-5.00-E is suitable for use in various industries, including industrial automation, telecommunications, automotive, and more. Its durable construction ensures long-term stability and reliability, making it an ideal choice for demanding environments.With a current rating of 5.00 A and a voltage rating of 63 VDC, this circuit breaker is capable of handling moderate electrical loads while providing accurate and timely protection against overcurrent events. It is equipped with a trip-free mechanism, which ensures that the circuit breaker cannot be manually held in the on position when an overcurrent occurs.The IULNK111-1REC5-63-5.00-E features a push-pull reset button for convenient and easy reset after an overcurrent event. It also includes an auxiliary contact for remote indication of the circuit status. Furthermore, this circuit breaker offers excellent resistance to shock and vibration, making it well-suited for various demanding applications.With its exceptional performance, reliability, and easy installation, the AIRPAX / SENSATA part IULNK111-1REC5-63-5.00-E is the perfect choice for ensuring the safety and protection of electrical systems. Whether in industrial or commercial settings, this circuit breaker delivers optimal performance to safeguard valuable equipment and prevent costly downtime.
Search Keywords:
IULNK1111REC563500E
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$289.81
$289.810
3
$280.84
$842.520
6
$274.99
$1,649.940
12
$270.86
$3,250.320
27
+
$264.08
$7,130.160