Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK11-1-52-60.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 60A
Search Keywords:
IULNK11152600
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$242.06
$242.060
3
$216.72
$650.160
6
$212.24
$1,273.440
12
$209.06
$2,508.720
27
+
$205.92
$5,559.840
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-15.0
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
IUGN66-1-72-1.00
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 1A - 250V AC - 80V DC - Lever - Pane...
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
231419
Nylon Fully Insulated Disconnect - Male - 16-14 - 4pc
231428
Nylon Fully Insulated Disconnect - Female - 12-10 - 3pc