Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IULNK11-1-52-80.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
80 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 80A
Search Keywords:
IULNK11152800
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$242.21
$242.210
3
$216.85
$650.550
6
$212.51
$1,275.060
12
$210.39
$2,524.680
27
+
$208.28
$5,623.560
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 40A - 250VAC - 80VDC - DC/60Hz Long ...
6012M5
Neon Panel Mount Indicator Green .380″ Hi-Dome 125V Wire Leads
4TL1-2
Toggle Switch - 4PST - On-Off - 15A, 125VAC - 17.27mm Standard Round Actuator - Non-Illumi...