Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
JAE-1-1-52-1-B2-200
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
200 A
Terminal Design:
Captive Nut
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 200A 65VDC
Search Keywords:
JAE11521B2200
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$395.37
$395.370
3
$389.44
$1,168.320
6
$287.89
$1,727.340
12
+
$274.64
$3,295.680
Product Guides