LEG66-1-63-15.0-01-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LEG66-1-63-15.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
The AIRPAX / SENSATA LEG66-1-63-15.0-01-V is a reliable and efficient hydraulic magnetic circuit breaker. Designed with two poles, it ensures the safe and effective protection of electrical circuits. With a rating of 15A, this circuit breaker offers excellent performance for both AC and DC applications. It can handle voltages up to 240VAC and 80VDC, making it an ideal choice for various industrial and commercial electrical systems. The LEG66-1-63-15.0-01-V guarantees optimal safety and functionality, making it a dependable choice for any circuit protection needs.
Search Keywords:
LEG6616315001V
IN STOCK:
33
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$114.88
$344.640
6
$112.44
$674.640
12
$111.31
$1,335.720
27
$110.20
$2,975.400
51
$105.12
$5,361.120
75
$99.28
$7,446.000
102
+
$91.82
$9,365.640
Product Guides
CUSTOMERS
ALSO BOUGHT
CR20I
DUP RCPT, COMM GRD, 20A 125V, 5-20R, IV
HBL2815
LKG FLG-INLT, 30A 120/208V, L21-30P, WH
L79D-R125-W
PMI Round 5/16" LED 125V Wire Red
HBL2816
LKG FLG-RCPT, 30A 3P120/208V, L21-30R, WH
1786857
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...