LEL111-1-62-5.00-01-V
Sensata / AIRPAXCircuit Breaker Magnetic 3Pole 5A 120VAC/240VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LEL111-1-62-5.00-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part LEL111-1-62-5.00-01-V is a high-quality circuit breaker designed for use in electrical systems. This 3-pole magnetic circuit breaker is engineered to provide reliable protection against overcurrent and short circuit events. With a current rating of 5A, it is suitable for applications requiring a maximum load of 120VAC or 240VAC. This circuit breaker is built to meet demanding industry standards and offers excellent performance and durability.
Search Keywords:
LEL11116250001V
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$257.00
$257.000
3
$231.24
$693.720
6
$226.60
$1,359.600
12
$224.34
$2,692.080
27
+
$222.09
$5,996.430
Product Guides