Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELBX1-1-62-10.0-A-M2-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC/240VAC
Search Keywords:
LELBX1162100AM2V
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$78.05
$234.150
6
$58.36
$350.160
12
$54.82
$657.840
27
$36.07
$973.890
51
$31.64
$1,613.640
102
$28.40
$2,896.800
252
+
$22.95
$5,783.400
Product Guides