Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELHK111-1-62-70.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
3
Current Rating:
70 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 70A 120VAC/240VAC
Search Keywords:
LELHK11116270001
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$448.09
$448.090
3
$434.21
$1,302.630
6
$339.90
$2,039.400
12
$303.28
$3,639.360
27
+
$298.73
$8,065.710
Product Guides