Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1-62-30.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC
Search Keywords:
LELK116230001V
IN STOCK:
0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$73.57
$220.710
6
$55.00
$330.000
12
$50.85
$610.200
27
$33.48
$903.960
51
$29.42
$1,500.420
102
$26.34
$2,686.680
252
+
$21.25
$5,355.000
Product Guides