LELK1-1REC4-30326-20
Sensata / AIRPAXCircuit Breaker Magnetic (Hydraulic Delay) - 20A - 80V DC - 1 Pole - Lever - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1REC4-30326-20
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
The LELK1-1REC4-30326-20 Airpax™ LEL magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. LEL models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. In addition, the IEL models are UL recognized to UL 1077 as supplementary protectors and the LEL models are UL listed under the conditions of UL 489. Both are CSA certified and CCC Approved. The IEL is CSA certified as a supplementary protector per CSA C22.2–No. 235.
Search Keywords:
LELK11REC43032620
IN STOCK:
23
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$111.39
$334.170
6
$81.97
$491.820
12
$75.91
$910.920
27
$50.74
$1,369.980
51
$45.18
$2,304.180
102
$39.43
$4,021.860
252
+
$32.29
$8,137.080
Product Guides
CUSTOMERS
ALSO BOUGHT
LELK1-1REC4-30326-40
Circuit Breaker (Hydraulic Delay) - One Pole - 40A 240VAC 80VDC - Lever Actuator - Series ...
LELK1-1REC4-30326-10
Circuit Breaker (Hydraulic Delay) - One Pole - 10A 240VAC 80VDC - Lever Actuator - Series ...
LELK1-1REC4-30326-100
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 100A - 80VDC - Series With Auxiliary...