Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1REC4-52-40.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Search Keywords:
LELK11REC45240001V
IN STOCK:
19
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$86.56
$259.680
6
$63.76
$382.560
12
$59.21
$710.520
27
$39.62
$1,069.740
51
$35.33
$1,801.830
102
$31.71
$3,234.420
252
+
$25.67
$6,468.840
Product Guides