help desk software
DATA SHEET

LELK1-1REC4-52-50.0-A-01

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 50A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK1-1REC4-52-50.0-A-01
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 50A

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides