Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LMLK1-1RLS4-52-50.0-T-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 50A
Search Keywords:
LMLK11RLS452500T01
IN STOCK:
10
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$96.61
$289.830
6
$71.18
$427.080
12
$66.10
$793.200
27
$44.18
$1,192.860
51
$39.49
$2,013.990
102
$34.54
$3,523.080
252
+
$28.25
$7,119.000
Product Guides