M39019/01-248S
Sensata / AIRPAXCircuit Breaker Magnetic 1Pole 10A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/01-248S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/01-248S is a reliable and high-quality single-pole circuit breaker designed to provide protection for electrical circuits. With a rating of 10A and compatibility with both 240VAC and 50VDC systems, it offers versatility for different applications. Its magnetic operation ensures quick and efficient interruption of current flow in case of overload or short circuit events. This circuit breaker is known for its durability, making it suitable for various industries and environments. An essential component for ensuring electrical safety, the M39019/01-248S is an excellent choice for those seeking a dependable and efficient circuit protection solution.
Search Keywords:
M3901901248S
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$637.21
$637.210
3
$537.30
$1,611.900
6
$424.62
$2,547.720
12
+
$392.43
$4,709.160
DOWNLOADS