M39019/01-254
Sensata / AIRPAXCircuit Breaker Magnetic 1Pole 15A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/01-254
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/01-254 is a high-quality circuit breaker designed for reliable and safe protection in various electrical applications. This 1-pole circuit breaker offers a maximum current rating of 15A and can handle voltage inputs of up to 240VAC or 50VDC. With its magnetic characteristics, it automatically trips when it detects an overload or short circuit condition, effectively protecting the connected equipment from damage. This compact and durable breaker is an excellent choice for a wide range of industrial, commercial, and residential applications.
Search Keywords:
M3901901254
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
6 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
IAGN6-1-51-40.0
Circuit Breaker, Hydr/Magn, Screw, 1 Pole, DC Short Delay, 40A, IAG Series | Sensata - Air...
M39019/01-228S
Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-228S
1TL1-51
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...
1TL1-61
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half...
M39019/01-255S
Circuit Breaker Magnetic 1Pole 15A 240VAC/50VDC