help desk software
DATA SHEET

M39019/01-258S

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/01-258S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/01-258S is a reliable and efficient circuit breaker designed for various applications. With a magnetic control and a single pole configuration, this circuit breaker ensures the safety of your electrical circuits. It has a maximum current rating of 20A and can handle voltages up to 240VAC or 50VDC. Whether it is used in residential or commercial settings, this circuit breaker provides reliable protection against overloads and short circuits. Trust the AIRPAX / SENSATA M39019/01-258S to safeguard your electrical systems.
Search Keywords:
M3901901258S
IN STOCK: 14
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$475.98
$475.980
3
$339.71
$1,019.130
6
$255.12
$1,530.720
12 +
$238.55
$2,862.600
Tools/3D Models
Product Guides