M39019/02-215S
Sensata / AIRPAXCircuit Breaker Magnetic 1Pole 1A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/02-215S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/02-215S is a reliable and high-performance circuit breaker designed for various applications. This magnetic 1-pole breaker has a current rating of 1A and can handle voltages up to 240VAC or 50VDC. It offers excellent protection and durability, making it suitable for use in demanding environments. Whether you need to protect electrical circuits in residential, commercial, or industrial settings, this circuit breaker is a trusted choice. With its compact design and efficient performance, the M39019/02-215S ensures reliable operation and safeguards your electrical systems from overloads and short circuits.
Search Keywords:
M3901902215S
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/02-218S
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 2A - 250VAC - 50VDC - Sealed - Not I...
M39019/04-215S
Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC
M39019/04-218S
Circuit Breaker Magnetic 2Pole 2A 240VAC/50VDC
M39019/04-248S
Circuit Breaker HydMag 2 pl 50VDC/250VAC 10A aux sw | Sensata - Airpax M39019/04-248S
M39019/04-230S
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC