help desk software
DATA SHEET

M39019/02-230

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 5A 240VAC/50VDC .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/02-230
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/02-230 is a high-quality circuit breaker, designed to provide reliable protection for your electrical system. With its magnetic 1-pole design, this circuit breaker offers optimal performance and enhanced safety.Operating at a current rating of 5A and voltage rating of 240VAC/50VDC, this circuit breaker is suitable for a wide range of applications, from industrial machinery to residential electrical panels. Its compact size allows for easy installation and saves valuable space in your electrical setup.The M39019/02-230 circuit breaker by AIRPAX / SENSATA is built to withstand tough conditions and provide long-lasting durability. It features a trip-free design, ensuring immediate interruption of power in case of an overload or short circuit.Featuring a reliable magnetic operation, this circuit breaker provides precise and consistent performance, protecting your electrical equipment from damage and preventing electrical hazards. It complies with industry standards and is backed by the reputable AIRPAX / SENSATA brand's commitment to quality.Whether you need to replace an existing circuit breaker or install a new one, the AIRPAX / SENSATA M39019/02-230 is a dependable choice that guarantees the safety and efficiency of your electrical system.
Search Keywords:
M3901902230
IN STOCK: 46
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$830.74
$830.740
3 +
$393.03
$1,179.090
Tools/3D Models
Product Guides