help desk software
DATA SHEET

M39019/02-257

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/02-257
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC
Search Keywords:
M3901902257
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$688.95
$688.950
3 +
$678.62
$2,035.860
Tools/3D Models
Product Guides