M39019/03-216S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 1A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-216S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-216S is a reliable and durable circuit breaker designed for use in various applications. It is a magnetic 2-pole circuit breaker with a current rating of 1A and a voltage rating of 240VAC/50VDC. This circuit breaker provides reliable protection against overloads and short circuits, ensuring the safety and integrity of your electrical systems. With its compact design, it is easy to install and fits seamlessly into your circuitry. Trust in the quality and performance of the AIRPAX / SENSATA M39019/03-216S circuit breaker for your electrical protection needs.
Search Keywords:
M3901903216S
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,284.73
$1,284.730
3
+
$822.32
$2,466.960
DOWNLOADS